- Home ›
- All Products›
- 662-4059-0-51
662-4059-0-51
Hirose Electric Americas
Connector Wire to Board Receptacle 15 Position 0.4mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Receptacle 15 Position 0.4mm Solder Straight Surface Mount
Search Keywords: 6624059051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:662-4059-0-51
-
Alias/AKA:DF36AJ-15S-0.4V(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$6.76
250
$4.16
375
$3.29
500 +
$3.23
Click for Quote
Log in
to unlock special pricing