- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 662-4043-0-55
Hirose Electric Americas
662-4043-0-55
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: 6624043055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:662-4043-0-55
-
Alias/AKA:DF36A-50S-0.4V(55)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 662-4043-0-55 RoHS compliant?
Yes, 662-4043-0-55 is RoHS compliant.
What is the lead time for 662-4043-0-55?
The standard lead time for 662-4043-0-55 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
125
$3.18
250
$2.38
375
$2.23
500 +
$2.18
Click for Quote
Log in
to unlock special pricing