- Home ›
- All Products›
- 662-4035-2-55
662-4035-2-55
Hirose Electric Americas
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: 6624035255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:662-4035-2-55
-
Alias/AKA:DF36C-15P-0.4SD(55)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.50
500
$1.43
1,000
$1.37
2,500
$1.16
5,000
$1.13
7,500
$1.12
10,000
$1.11
15,000 +
$1.09
Click for Quote
Log in
to unlock special pricing