- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 662-4031-1-55
Hirose Electric Americas
662-4031-1-55
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: 6624031155
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 662-4031-1-55 |
| Alias/AKA: | DF36-15S-0.4V(55) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 662-4031-1-55 RoHS compliant?
Yes, 662-4031-1-55 is RoHS compliant.
What is the lead time for 662-4031-1-55?
The standard lead time for 662-4031-1-55 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
125
$2.02
250
$1.51
375
$1.41
500 +
$1.39
Click for Quote
Log in
to unlock special pricing