- Home ›
- All Products›
- 662-4017-0-55
662-4017-0-55
Hirose Electric Americas
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: 6624017055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:662-4017-0-55
-
Alias/AKA:DF36A-30S-0.4V(55)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
125
$2.02
250
$1.51
375
$1.41
500 +
$1.39
Click for Quote
Log in
to unlock special pricing