- Home ›
- All Products›
- 662-4013-0-00
662-4013-0-00
Hirose Electric Americas
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: 6624013000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:662-4013-0-00
-
Alias/AKA:DF36A-40P-SHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,500
$0.1800
5,000
$0.1350
7,500
$0.1260
10,000 +
$0.1235
Click for Quote
Log in
to unlock special pricing