- Home ›
- All Products›
- 662-4002-3-55
662-4002-3-55
Hirose Electric Americas
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: 6624002355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:662-4002-3-55
-
Alias/AKA:DF36-40P-0.4SD(55)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
125
$3.30
250
$2.48
375
$2.31
500 +
$2.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments