- Home ›
- All Products›
- 640-7005-0-71
640-7005-0-71
Hirose Electric Americas
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A Tray
Search Keywords: 6407005071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:640-7005-0-71
-
Alias/AKA:MI20A-50PD-SF-EJL(71)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$6.23
40
$6.03
100
$5.76
260
$5.29
500
$4.67
1,000
$4.55
2,500
$4.43
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing