- Home ›
- All Products›
- 621-1102-6-93
621-1102-6-93
Hirose Electric Americas
Connector Wire to Board Receptacle 8 Position 2mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Receptacle 8 Position 2mm Solder Straight Surface Mount
Search Keywords: 6211102693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:621-1102-6-93
-
Alias/AKA:A3-8DA-2SV(93)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.11
750
$1.04
1,000 +
$1.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments