- Home ›
- All Products›
- 621-1003-4-97
621-1003-4-97
Hirose Electric Americas
Connector Wire to Board Header 10 Position 2mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 10 Position 2mm Solder Straight Surface Mount
Search Keywords: 6211003497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:621-1003-4-97
-
Alias/AKA:A3-10PA-2SV(97)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$2.14
250
$1.60
375
$1.50
500 +
$1.47
Click for Quote
Log in
to unlock special pricing