- Home ›
- All Products›
- 621-0911-8-61
621-0911-8-61
Hirose Electric Americas
Connector Wire to Board Header 44 Position 2mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
Reel Packaging
Description
+
Connector Wire to Board Header 44 Position 2mm Solder Straight Through Hole
Search Keywords: 6210911861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:621-0911-8-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
45
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
45
$2.61
90
$2.53
270
$2.42
540
$2.31
1,035
$1.97
2,520
$1.92
5,040
$1.87
7,515 +
$1.84
Click for Quote
Log in
to unlock special pricing