- Home ›
- All Products›
- 621-0811-3-41
621-0811-3-41
Hirose Electric Americas
Connector IDC Receptacle 44 Position 2mm IDT Straight Cable Mount
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
Reel Packaging
Description
+
Connector IDC Receptacle 44 Position 2mm IDT Straight Cable Mount
Search Keywords: 6210811341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:621-0811-3-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
45
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
45
$5.09
90
$4.87
135
$4.79
270
$4.66
540
$3.93
1,035
$3.83
2,520
$3.73
5,040 +
$3.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments