- Home ›
- All Products›
- 621-0403-7-54
Hirose Electric Americas
621-0403-7-54
Connector Board to Board Header 8 Position 2mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:621-0403-7-54
-
Alias/AKA:A3B-8PA-2DSA(54)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
End of Life: Final orders must be placed by 10/31/2027