- Home ›
- All Products›
- 621-0353-0-61
Hirose Electric Americas
621-0353-0-61
Connector Board to Board Header 8 Position 2mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Header 8 Position 2mm Solder Right Angle Through Hole
Search Keywords: 6210353061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:621-0353-0-61
-
Alias/AKA:A3B-8PA-2DS(61)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is 621-0353-0-61 RoHS compliant?
Yes, 621-0353-0-61 is RoHS compliant.
What is the lead time for 621-0353-0-61?
The standard lead time for 621-0353-0-61 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
1,000
$0.3741
2,500
$0.3000
5,000
$0.2877
7,500
$0.2870
10,000
$0.2862
15,000 +
$0.2800
Click for Quote
Log in
to unlock special pricing