- Home ›
- All Products›
- 621-0352-8-52
621-0352-8-52
Hirose Electric Americas
Connector Board to Board Header 6 Position 2mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Board to Board Header 6 Position 2mm Solder Right Angle Through Hole
Search Keywords: 6210352852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:621-0352-8-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.3654
500
$0.3065
2,500
$0.2319
5,000
$0.2254
7,500
$0.2192
25,000
$0.2105
50,000 +
$0.2074
Click for Quote
Log in
to unlock special pricing