- Home ›
- All Products›
- 618-0211-3-82
618-0211-3-82
Hirose Electric Americas
Connector Board to Board Header 60 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 60 Position 2.54mm Solder Straight Through Hole
Search Keywords: 6180211382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:618-0211-3-82
-
Alias/AKA:HIF3H-60PB-2.54DSA(82)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$6.69
50
$6.67
100
$6.39
250
$5.40
500
$5.18
1,000
$5.04
2,500 +
$4.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments