- Home ›
- All Products›
- 618-0204-8-81
618-0204-8-81
Hirose Electric Americas
Connector Board to Board Header 20 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Header 20 Position 2.54mm Solder Straight Through Hole
Search Keywords: 6180204881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:618-0204-8-81
-
Alias/AKA:HIF3H-20PB-2.54DSA(81)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
150
$2.78
300
$2.70
600
$2.34
1,050
$2.25
2,550
$2.19
5,100
$2.13
7,500
$2.10
10,050 +
$2.09
Click for Quote
Log in
to unlock special pricing