- Home ›
- All Products›
- 618-0184-2-17
618-0184-2-17
Hirose Electric Americas
Connector Board to Board Header 26 Position 2.54mm Wire Wrap Straight Through Hole
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Header 26 Position 2.54mm Wire Wrap Straight Through Hole
Search Keywords: 6180184217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:618-0184-2-17
-
Alias/AKA:HIF3H-26P-2.54W(17)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
144
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
36
$9.40
72
$7.05
108
$6.58
144 +
$6.45
Click for Quote
Log in
to unlock special pricing