- Home ›
- All Products›
- 618-0155-4-61
Hirose Electric Americas
618-0155-4-61
Connector Board to Board Socket Strip 70 Position 2.54mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Board to Board Socket Strip 70 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: 6180155461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:618-0155-4-61
-
Alias/AKA:HIF3H-70DB-2.54DS(61)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
60
Product Guides
+
Frequently Asked Questions
Is 618-0155-4-61 RoHS compliant?
Yes, 618-0155-4-61 is RoHS compliant.
What is the lead time for 618-0155-4-61?
The standard lead time for 618-0155-4-61 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
15
$17.68
30
$13.26
45
$12.38
60 +
$12.13
Click for Quote
Log in
to unlock special pricing