- Home ›
- All Products›
- 618-0148-9-93
Hirose Electric Americas
618-0148-9-93
Connector Board to Board Socket Strip 50 Position 2.54mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Connector Board to Board Socket Strip 50 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: 6180148993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:618-0148-9-93
-
Alias/AKA:HIF3H-50DB-2.54DS(93)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Frequently Asked Questions
Is 618-0148-9-93 RoHS compliant?
Yes, 618-0148-9-93 is RoHS compliant.
What is the lead time for 618-0148-9-93?
The standard lead time for 618-0148-9-93 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
23
$12.05
45
$9.24
68
$8.56
90 +
$8.39
Click for Quote
Log in
to unlock special pricing