- Home ›
- All Products›
- 618-0129-4-61
618-0129-4-61
Hirose Electric Americas
Connector Board to Board Socket Strip 50 Position 2.54mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Socket Strip 50 Position 2.54mm Solder Straight Through Hole
Search Keywords: 6180129461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:618-0129-4-61
-
Alias/AKA:HIF3HA-50DA-2.54DSA(61)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$9.72
40
$8.81
80
$8.42
120
$8.17
280
$6.82
520
$6.64
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing