- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 618-0107-1-91
Hirose Electric Americas
618-0107-1-91
Connector Board to Board Socket Strip 34 Position 2.54mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Socket Strip 34 Position 2.54mm Solder Straight Through Hole
Search Keywords: 6180107191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:618-0107-1-91
-
Alias/AKA:HIF3H-34DA-2.54DSA(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
75
Product Guides
+
Frequently Asked Questions
Is 618-0107-1-91 RoHS compliant?
Yes, 618-0107-1-91 is RoHS compliant.
What is the lead time for 618-0107-1-91?
The standard lead time for 618-0107-1-91 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
75
$6.07
150
$5.90
300
$5.58
525
$4.95
1,050
$4.81
2,550
$4.69
5,025 +
$4.63
Click for Quote
Log in
to unlock special pricing