- Home ›
- All Products›
- 618-0105-6-91
618-0105-6-91
Hirose Electric Americas
Connector Board to Board Socket Strip 26 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Socket Strip 26 Position 2.54mm Solder Straight Through Hole
Search Keywords: 6180105691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:618-0105-6-91
-
Alias/AKA:HIF3H-26DA-2.54DSA(91)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$4.75
300
$4.54
500
$3.84
1,000
$3.73
2,500
$3.64
5,000
$3.59
7,500 +
$3.58
Click for Quote
Log in
to unlock special pricing