- Home ›
- All Products›
- 618-0101-5-74
Hirose Electric Americas
618-0101-5-74
Connector Board to Board Socket Strip 10 Position 2.54mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:618-0101-5-74
-
Alias/AKA:HIF3H-10DA-2.54DSA(74)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
275
-
End of Life: Final orders must be placed by 10/31/2027