- Home ›
- All Products›
- 616-0065-0-72
Hirose Electric Americas
616-0065-0-72
Connector Wire to Board Header 26 Position 2.54mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:616-0065-0-72
-
Alias/AKA:HIF3FC-26PA-2.54DS(72)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
70
-
End of Life: Final orders must be placed by 10/31/2027