- Home ›
- All Products›
- 616-0062-2-82
616-0062-2-82
Hirose Electric Americas
Connector Wire to Board Header 14 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Header 14 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: 6160062282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:616-0062-2-82
-
Alias/AKA:HIF3FC-14PA-2.54DS(82)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
120
$1.89
360
$1.81
600
$1.75
1,080
$1.47
2,520
$1.43
5,040
$1.39
7,560
$1.38
10,080 +
$1.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments