- Home ›
- All Products›
- 616-0061-0-75
Hirose Electric Americas
616-0061-0-75
Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: 6160061075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:616-0061-0-75
-
Alias/AKA:HIF3FC-10PA-2.54DS(75)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
150
Frequently Asked Questions
Is 616-0061-0-75 RoHS compliant?
Yes, 616-0061-0-75 is RoHS compliant.
What is the lead time for 616-0061-0-75?
The standard lead time for 616-0061-0-75 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
150
$2.52
300
$2.45
600
$2.32
1,050
$2.31
2,550
$2.25
5,100
$2.19
7,500
$2.17
10,050 +
$2.16
Click for Quote
Log in
to unlock special pricing