- Home ›
- All Products›
- 610-0506-6-88
610-0506-6-88
Hirose Electric Americas
Connector Wire to Board Header 64 Position 2.54mm Wire Wrap Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Bag Packaging
Description
+
Connector Wire to Board Header 64 Position 2.54mm Wire Wrap Straight Through Hole
Search Keywords: 6100506688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:610-0506-6-88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$16.92
30
$16.42
50
$15.94
100
$13.86
250
$13.29
500
$12.93
1,000 +
$12.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments