- Home ›
- All Products›
- 610-0190-4-63
610-0190-4-63
Hirose Electric Americas
Connector IDC Receptacle 10 Position 2.54mm IDT Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector IDC Receptacle 10 Position 2.54mm IDT Straight Cable Mount
Search Keywords: 6100190463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:610-0190-4-63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$4.90
50
$3.98
160
$3.81
320
$3.64
640
$3.10
1,120
$3.01
2,560
$2.94
5,120 +
$2.89
Click for Quote
Log in
to unlock special pricing