- Home ›
- All Products›
- 610-0117-4-75
Hirose Electric Americas
610-0117-4-75
Connector Wire to Board Header 34 Position 2.54mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:610-0117-4-75
-
Alias/AKA:HIF3BA-34PA-2.54DSA(75)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
100
-
End of Life: Final orders must be placed by 10/31/2027