- Home ›
- All Products›
- 610-0113-3-75
610-0113-3-75
Hirose Electric Americas
Connector Wire to Board Header 16 Position 2.54mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 16 Position 2.54mm Solder Straight Through Hole
Search Keywords: 6100113375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:610-0113-3-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.66
160
$3.49
320
$3.39
640
$2.82
1,120
$2.78
2,560
$2.68
5,120 +
$2.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments