- Home ›
- All Products›
- 610-0099-4-75
Hirose Electric Americas
610-0099-4-75
Connector Wire to Board Header 50 Position 2.54mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 610-0099-4-75 |
| Alias/AKA: | HIF3BA-50PA-2.54DS(75) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
60 |
-
End of Life: Final orders must be placed by 10/31/2027