- Home ›
- All Products›
- 610-0091-2-75
610-0091-2-75
Hirose Electric Americas
Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: 6100091275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:610-0091-2-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$4.17
50
$3.39
200
$3.24
400
$2.71
600
$2.60
1,000
$2.56
2,600
$2.53
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing