- Home ›
- All Products›
- 609-0004-8-87
609-0004-8-87
Hirose Electric Americas
Conn SD Card SKT 9 POS 2.5mm Solder RA SMD T/R 0.5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SD Card SKT 9 POS 2.5mm Solder RA SMD T/R 0.5A
Search Keywords: 6090004887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:609-0004-8-87
-
Alias/AKA:DM1AA-SF-PEJ(87)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113 Rolls
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
113
$8.08
225
$4.99
338
$3.95
450 +
$3.87
Click for Quote
Log in
to unlock special pricing