- Home ›
- All Products›
- 588-0379-4-51
588-0379-4-51
Hirose Electric Americas
Connector Board to Board Header 26 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 26 Position 2mm Solder Right Angle Through Hole
Search Keywords: 5880379451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:588-0379-4-51
-
Alias/AKA:MA35-26P-2DS(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
80
$1.065
320
$1.031
560
$0.985
1,040
$0.943
2,560
$0.795
5,040
$0.773
7,520
$0.771
10,000 +
$0.763
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments