- Home ›
- All Products›
- 588-0371-2-51
588-0371-2-51
Hirose Electric Americas
Connector Board to Board Header 44 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 44 Position 2mm Solder Right Angle Through Hole
Search Keywords: 5880371251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:588-0371-2-51
-
Alias/AKA:MA35-44P-2DS(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
40
$2.02
120
$1.64
280
$1.57
520
$1.52
1,000
$1.31
2,520
$1.26
5,000
$1.23
7,520 +
$1.19
Click for Quote
Log in
to unlock special pricing