- Home ›
- All Products›
- 588-0366-2-51
588-0366-2-51
Hirose Electric Americas
Connector Board to Board Header 28 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 28 Position 2mm Solder Right Angle Through Hole
Search Keywords: 5880366251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:588-0366-2-51
-
Alias/AKA:MA35-28P-2DS(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
70
$1.269
280
$1.031
560
$0.985
1,050
$0.943
2,520
$0.795
5,040
$0.773
7,560
$0.771
10,010 +
$0.763
Click for Quote
Log in
to unlock special pricing