- Home ›
- All Products›
- 588-0363-4-51
588-0363-4-51
Hirose Electric Americas
Connector Board to Board Header 12 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 12 Position 2mm Solder Right Angle Through Hole
Search Keywords: 5880363451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:588-0363-4-51
-
Alias/AKA:MA35-12P-2DS(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
170
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
170
Order Increment:
170
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
170
$0.710
340
$0.688
1,020
$0.657
2,550
$0.548
5,100
$0.547
7,650
$0.533
10,030
$0.532
15,130 +
$0.526
Click for Quote
Log in
to unlock special pricing