- Home ›
- All Products›
- 588-0321-4-51
588-0321-4-51
Hirose Electric Americas
Connector Board to Board Header 10 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 10 Position 2mm Solder Right Angle Through Hole
Search Keywords: 5880321451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:588-0321-4-51
-
Alias/AKA:MA35-10P-2DS(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
210
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
Order Increment:
210
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
210
$0.6774
420
$0.6562
1,050
$0.6269
2,520
$0.5070
5,040
$0.4931
7,560
$0.4800
10,080
$0.4788
15,120 +
$0.4737
Click for Quote
Log in
to unlock special pricing