- Home ›
- All Products›
- 588-0318-0-51
588-0318-0-51
Hirose Electric Americas
Connector Board to Board Header 14 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 14 Position 2mm Solder Right Angle Through Hole
Search Keywords: 5880318051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:588-0318-0-51
-
Alias/AKA:MA35-14P-2DS(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
150
$0.758
300
$0.734
600
$0.701
1,050
$0.700
2,550
$0.589
5,100
$0.588
7,500
$0.573
10,050 +
$0.572
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments