- Home ›
- All Products›
- 588-0312-3-51
588-0312-3-51
Hirose Electric Americas
Connector Board to Board Header 20 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 20 Position 2mm Solder Right Angle Through Hole
Search Keywords: 5880312351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:588-0312-3-51
-
Alias/AKA:MA35-20P-2DS(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.871
300
$0.844
500
$0.806
1,000
$0.771
2,500
$0.644
5,000
$0.642
7,500
$0.627
10,000 +
$0.625
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments