- Home ›
- All Products›
- 588-0299-7-51
588-0299-7-51
Hirose Electric Americas
Connector Board to Board Header 6 Position 2mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 6 Position 2mm Solder Right Angle Through Hole
Search Keywords: 5880299751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:588-0299-7-51
-
Alias/AKA:MA35-6P-2DS(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
350
$0.5469
700
$0.5455
1,050
$0.5224
2,800
$0.4507
5,250
$0.4384
7,700
$0.4373
10,150
$0.4267
15,050 +
$0.4256
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments