- Home ›
- All Products›
- 586-1885-0-00
Hirose Electric Americas
586-1885-0-00
Receptacle - 0.5mm Pitch - 41.58mm Length - 2.55mm Height - 74 Pos - ZIF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Receptacle - 0.5mm Pitch - 41.58mm Length - 2.55mm Height - 74 Pos - ZIF
Search Keywords: 5861885000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 586-1885-0-00 |
| Alias/AKA: | FH28K-74S-0.5SH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is 586-1885-0-00 RoHS compliant?
Yes, 586-1885-0-00 is RoHS compliant.
What is the lead time for 586-1885-0-00?
The standard lead time for 586-1885-0-00 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
500
$2.86
1,000
$1.76
1,500
$1.39
2,000 +
$1.37
Click for Quote
Log in
to unlock special pricing