- Home ›
- All Products›
- 586-1880-0-98
586-1880-0-98
Hirose Electric Americas
Receptacle - 0.5mm Pitch - 18.58mm Length - 2.55mm Height - 28 Pos - ZIF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - 0.5mm Pitch - 18.58mm Length - 2.55mm Height - 28 Pos - ZIF
Search Keywords: 5861880098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:586-1880-0-98
-
Alias/AKA:FH28K-28S-0.5SH(98)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$1.47
500
$1.40
1,000
$1.34
2,500
$1.14
5,000
$1.11
7,500
$1.09
10,000
$1.08
15,000 +
$1.06
Click for Quote
Log in
to unlock special pricing