- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 586-1878-0-98
Hirose Electric Americas
586-1878-0-98
Receptacle - 0.5mm Pitch - 24.58mm Length - 2.55mm Height - 40 Pos - ZIF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Receptacle - 0.5mm Pitch - 24.58mm Length - 2.55mm Height - 40 Pos - ZIF
Search Keywords: 5861878098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:586-1878-0-98
-
Alias/AKA:FH28K-40S-0.5SH(98)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 586-1878-0-98 RoHS compliant?
Yes, 586-1878-0-98 is RoHS compliant.
What is the lead time for 586-1878-0-98?
The standard lead time for 586-1878-0-98 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
125
$2.08
250
$1.56
375
$1.46
500 +
$1.43
Click for Quote
Log in
to unlock special pricing