- Home ›
- All Products›
- 586-1875-0-98
586-1875-0-98
Hirose Electric Americas
Receptacle - 0.5mm Pitch - 29.58mm Length - 2.55mm Height - 50 Pos - ZIF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - 0.5mm Pitch - 29.58mm Length - 2.55mm Height - 50 Pos - ZIF
Search Keywords: 5861875098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:586-1875-0-98
-
Alias/AKA:FH28K-50S-0.5SH(98)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$2.20
250
$1.65
375
$1.54
500 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments