- Home ›
- All Products›
- 583-0333-1-73
583-0333-1-73
Hirose Electric Americas
Connector DIN41612 Backplane Receptacle 128 Position 2.54mm Solder Right Angle Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector DIN41612 Backplane Receptacle 128 Position 2.54mm Solder Right Angle Through Hole Tray
Search Keywords: 5830333173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0333-1-73
-
Alias/AKA:PCN10B-128S-2.54DS(73)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$24.31
12
$21.69
36
$20.43
60
$20.13
108
$16.99
252
$16.53
504 +
$16.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments