- Home ›
- All Products›
- 583-0166-1-92
583-0166-1-92
Hirose Electric Americas
Connector DIN41612 Backplane Header 44 Position 2.54mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 44 Position 2.54mm Solder Straight Through Hole Tray
Search Keywords: 5830166192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0166-1-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$4.55
60
$4.41
100
$4.21
260
$4.09
500
$3.40
1,000
$3.35
2,500
$3.22
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments