- Home ›
- All Products›
- 583-0165-9-77
583-0165-9-77
Hirose Electric Americas
Connector DIN41612 Backplane Header 44 Position 2.54mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 44 Position 2.54mm Solder Straight Through Hole Tray
Search Keywords: 5830165977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0165-9-77
-
Alias/AKA:PCN10HA-44P-2.54DSA(77)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
20
$6.77
40
$6.56
100
$6.27
260
$5.30
500
$5.08
1,000
$4.95
2,500
$4.82
5,000 +
$4.76
Click for Quote
Log in
to unlock special pricing