- Home ›
- All Products›
- 583-0161-8-77
583-0161-8-77
Hirose Electric Americas
Connector DIN41612 Backplane Header 32 Position 2.54mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 32 Position 2.54mm Solder Straight Through Hole Tray
Search Keywords: 5830161877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:583-0161-8-77
-
Alias/AKA:PCN10H-32P-2.54DSA(77)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
20
$5.61
40
$5.44
100
$5.19
260
$4.97
500
$4.21
1,000
$4.09
2,500
$3.99
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing